| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Single | |
| MOSFET | |
| Enhancement | |
| N | |
| 1 | |
| Pulsed RF Class-AB | |
| 0.14um | |
| 65 | |
| 13 | |
| 2.68 | |
| 20 | |
| 280 | |
| 2.8 | |
| 40.5(Typ)@6.43V | |
| 22.6 | |
| 260(Typ) | |
| 14.4 | |
| 2500 | |
| 2400 | |
| 68.7 | |
| -65 | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.01(Max) |
| Package Width | 9.91(Max) |
| Package Length | 20.7(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT1270-1 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

