10-25% Off
Illinois CapacitorBLC100J112B4BCapacitor Film
Cap Film 10uF 1100V PP 5%( 41.5 X 28 X 37mm) 10.2mm 0.0052 Ohm 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| DC Link Capacitor | |
| 10uF | |
| 5% | |
| 1100VDC | |
| 0.0052 | |
| PP | |
| Through Hole | |
| PC Pin | |
| 10.2 | |
| 41.5 X 28 X 37 | |
| -40 | |
| 85 | |
| 41.5 | |
| 28 | |
| 37 | |
| 40.4 | |
| 1.2 | |
| 6 | |
| 37 |
This BLC100J112B4B film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1100 VDC. This part has a maximum operating temperature of 85 °C. This part has a lead diameter of 1.2 mm and a pitch of 10.2 mm. This product is 41.5 mm long, 37 mm tall and 28 mm deep. Its capacitance value is 10uF. It has a tolerance of 5%. The BLC100J112B4B part has a pc pin termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

