| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| Pulsed RF | |
| 0.14um | |
| 65 | |
| 13 | |
| 10 | |
| 49 | |
| 93@6.15V | |
| 3@28V | |
| 18 | |
| 200(Min) | |
| 20 | |
| 1090 | |
| 1030 | |
| 6 | |
| 10 | |
| 65 | |
| -65 | |
| 225 | |
| Bulk | |
| Mounting | Screw |
| Package Height | 4.72(Max) mm |
| Package Width | 9.91(Max) mm |
| Package Length | 34.16(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-502D |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

