EzurioBL652-SC-01Bluetooth
Bluetooth v5.0 (BLE) SMART SOC NFC 1Mbps 3.3V 39-Pin SMD Module Bag
| Compliant | |
| 5A002a.1. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.0 (BLE) | |
| Microprocessor | |
| 1 | |
| 2402 | |
| 2480 | |
| -96 | |
| ADC/GPIO/I2C/PWM/SPI/UART | |
| 1.8 | |
| 3.3 | |
| 3.6 | |
| External | |
| -40 | |
| 85 | |
| Industrial | |
| Bag | |
| NFC | |
| Mounting | Surface Mount |
| Package Height | 2.1 |
| Package Width | 10 |
| Package Length | 14 |
| PCB changed | 39 |
| Supplier Package | SMD Module |
| 39 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

