| Compliant with Exemption | |
| 5A992c. | |
| Obsolete | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v4.0 (BLE) | |
| Microprocessor | |
| 4 | |
| 2402 | |
| 2480 | |
| -91 | |
| ADC/GPIO/I2C/SPI/UART | |
| 1.8 | |
| 3 | |
| 3.6 | |
| On Board | |
| -40 | |
| 85 | |
| Each | |
| Mounting | Surface Mount |
| Package Height | 3.16 |
| Package Width | 12.5 |
| Package Length | 19 |
| PCB changed | 44 |
| 44 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

