Fischer Elektronik GmbH & Co. KGBL 5 04Connector Headers and PCB Receptacles
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3 | |
| 150VDC | |
| -40 | |
| 163 | |
| 10.16 | |
| 2.54 | |
| 7 | |
| 3.1 | |
| Through Hole |
Thanks to Fischer Elektronik's socket strip BL 5 04 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 4 contacts that are made out of brass and plated with tin over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 150 VDC. This is a 1-row connector. This device has a maximum current rating of 3 A. It uses the solder termination method. BL 5 04 is housed in polyamide 4/6. This connector has an operating temperature of -40 to 163 °C. This product is 10.16 mm long, 7 mm tall and 2.54 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

