Fischer Elektronik GmbH & Co. KGBL 1 08 GConnector Headers and PCB Receptacles

Conn Socket Strip F 8 POS 2.54mm Solder ST Top Entry Thru-Hole

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip BL 1 08 G header connector from Fischer Elektronik. This F connector's 8 contacts that are made out of bronze and plated with gold. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 125 VAC. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 3 A. BL 1 08 G is housed in polyphenylene sulfide. It uses the solder termination method. This connector has an operating temperature of -40 to 163 °C. This product is 20.32 mm long, 8 mm tall and 2.54 mm deep.

609 parts: Ships in 3 days

    Total$1.03Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2602+
      Manufacturer Lead Time:
      2 weeks
      • In Stock: 609 parts
      • Price: $1.0331

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.