| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Cartridge |
| Acting | Fast/Medium |
| Application | Blenders|Baby Bottle Warmers|Crock Pots|Computers|Hairdryers |
| Fuse Size (mm) | 6.3 X 25.4 |
| Current Rating (A) | 7 |
| Maximum Voltage Rating (V) | 240 |
| Maximum AC Voltage Rating (V) | 240 |
| Maximum Power Dissipation (W) | 1 |
| Typical Melting I2t (A²S) | 114 |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -5 |
| Maximum Operating Temperature (°C) | 35 |
| Product Length (mm) | 25.4 |
| Product Diameter (mm) | 6.3 |
| Fuse Material | Ceramic |
| Mounting | Holder |