EatonBK/S505-1.6-RFuses
Fuse Cartridge Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Ceramic Carton BSI/CCC/CSA/IMQ/SEMKO/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Appliances and White Goods|LED/LCD Televisions|LED and General Lighting|Power Supplies|Printers and Peripherals|Test Equipment | |
| 5 X 20 | |
| 1.6 | |
| 250 | |
| 250 | |
| 6.78 | |
| 0.07 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Carton | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

