EatonBK/PCD-5-RFuses
Fuse Subminiature Fast Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm Carton UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Fast | |
| DC Supplementary Over Current Protection | |
| 8.89 X 4.67 X 8.76 | |
| 5 | |
| 125 | |
| 125 | |
| 400 | |
| 5 | |
| Radial | |
| 5.08 | |
| 2 | |
| Carton | |
| 8.76 | |
| 4.67 | |
| 8.89 | |
| 8.76 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

