50-75% Off
TAIYO YUDENBKP0603HM800-TFerrite Beads
Ferrite Beads Multi-Layer Power 80Ohm 25% 100MHz 1A 0.12Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Multi-Layer Power | |
| 100M | |
| 80 | |
| 1 | |
| 25% | |
| 0.12 | |
| -55 | |
| 85 | |
| 0.63 | |
| Surface Mount | |
| 0201 | |
| Tape and Reel | |
| 0.33 | |
| 0.33 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

