TAIYO YUDENBKH0603LM152-TFerrite Beads
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.115A 3.2Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Multi-Layer | |
| 100M | |
| 1.5K | |
| 0.115 | |
| 25% | |
| 3.2 | |
| -55 | |
| 125 | |
| 0.63 | |
| Surface Mount | |
| 0201 | |
| Tape and Reel | |
| 0.33 | |
| 0.33 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

