TAIYO YUDENBKH0603HL500-TFerrite Beads
Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 0.3A 0.58Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Multi-Layer | |
| 100M | |
| 50 | |
| 0.3 | |
| 25% | |
| 0.58 | |
| -55 | |
| 125 | |
| 0.63 | |
| Surface Mount | |
| 0201 | |
| Tape and Reel | |
| 0.33 | |
| 0.33 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

