| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | BK/AGC-V-5-R |
| Automotive | No |
| PPAP | No |
| Type | Cartridge |
| Acting | Fast |
| Application | Electronic Circuit |
| Fuse Size (mm) | 6.3 X 32 |
| Current Rating (A) | 5 |
| Maximum Voltage Rating (V) | 250 |
| Maximum AC Voltage Rating (V) | 250 |
| Typical Melting I2t (A²S) | 131.5 |
| Typical Cold Resistance (Ohm) | 0.019 |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Carton |
| Product Length (mm) | 32.82 |
| Product Diameter (mm) | 6.76 |
| Fuse Material | Glass |
| Mounting | Through Hole |