Reduced Price
TAIYO YUDENBK0402HS100-TFerrite Beads
Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 0.54A 0.1Ohm DCR 01005 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Multi-Layer | |
| 100M | |
| 10 | |
| 0.54 | |
| 5Ohm | |
| 0.1 | |
| -55 | |
| 125 | |
| 0.42 | |
| Surface Mount | |
| 01005 | |
| Tape and Reel | |
| 0.22 | |
| 0.22 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

