| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | BK-ADC-V2-20-R |
| Automotive | No |
| PPAP | No |
| Type | Cartridge |
| Acting | Fast |
| Application | Energy Storage and Battery Systems|High Voltage Power Conversion|Industrial Control Panels |
| Fuse Size (mm) | 6.35 X 31.75 |
| Current Rating (A) | 20 |
| Maximum Voltage Rating (V) | 500 |
| Maximum AC Voltage Rating (V) | 500 |
| Maximum DC Voltage Rating (V) | 500 |
| Typical Melting I2t (A²S) | 88 |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bag |
| Product Length (mm) | 32.8 |
| Product Diameter (mm) | 6.8 |
| Fuse Material | Ceramic |
| Mounting | Through Hole |