Batteries
BK-200AAB9B
Nickel-Metal Hydride Battery Cylindrical 1.2V 2Ah AA Rechargeable
Panasonic IndustryProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Battery Type
Secondary
Non-Rechargeable/Rechargeable
Rechargeable
Shape
Cylindrical
Voltage (V)
1.2
Capacity (Ah)
2
Chemistry
Nickel-Metal Hydride
Cell Size
AA
Number of Cells
1
Charge Current (mA)
1200
Charge Time
2hr
Minimum Operating Temperature (°C)
-10
Memory Effect
No
Maximum Operating Temperature (°C)
65
Sealed
Yes
Diameter
14.5
Package Length
50.5
PCB changed
2
Pin Count
2
Order Quantity

