| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Polarization Type | Center Slot |
| Row Spacing (mm) | 2.54 |
| Maximum Current Rating (A) | 3 |
| Maximum Voltage Rating | 250VAC |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 500 |
| Product Length (mm) | 71.12 |
| Product Depth (mm) | 8.8 |
| Product Height (mm) | 9.1 |
| Contact Plating Thickness | Flash |
| Tail Length (mm) | 3.3 |
| Mounting | Through Hole |