ROHM SemiconductorBH1721FVC-TRAmbient Light Sensors
Light to Digital Ambient Light Sensor Digital 3V 5-Pin WSOF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Light to Digital | |
| 1 to 65528 | |
| 560 | |
| 0.4 | |
| Serial (I2C) | |
| Digital | |
| 2.4 | |
| 3 | |
| 3.6 | |
| 140 | |
| 165 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | WSOF |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

