25-50% Off
Silicon LabsBGX220P22HNA21Bluetooth
BGX220P22HNA21 >>BGX220P Wireless Gecko Bluetooth
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.2 (BLE) | |
| 2 | |
| 2400 | |
| 2483.5 | |
| -106.7 | |
| GPIO/UART | |
| 1.8 | |
| 3.3 | |
| -40 | |
| 105 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 2.2 |
| Package Width | 12.9 |
| Package Length | 15 |
| PCB changed | 31 |
| Supplier Package | SMD Module |
| 31 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

