NXP SemiconductorsBGU8M1UKAZRF Amplifiers
RF Amp Single LNA 2.2GHz 3.1V 6-Pin WLCSP
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 2200 | |
| 16@2140MHz | |
| 25(Typ)@2140MHz | |
| 14@2140MHz | |
| 11(Typ)@2140MHz | |
| 0.8@2140MHz | |
| 3.1 | |
| 1.5 | |
| 3 | |
| 5(Typ)@2.8V | |
| Single | |
| 55 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.2 |
| Package Width | 0.44 |
| Package Length | 0.65 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

