Top Searched
NXP SemiconductorsBGU8103XGPS Amplifiers
GPS Amp Single Low Noise 1.61GHz 3.1V 6-Pin XSON T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Chip | |
| 1 | |
| 1610 | |
| 18.5(Typ)@1850MHz | |
| 1.4@1850MHz | |
| 35(Typ)@1575MHz | |
| 9(Typ)@1575MHz | |
| 11(Typ)@1575MHz | |
| 1.5 | |
| 3 | |
| 3.1 | |
| 2.5(Typ)@2.85V | |
| Single | |
| 55 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36(Max) |
| Package Width | 0.7 |
| Package Length | 1.1 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | XSON |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

