Top Searched
NXP SemiconductorsBGU8052XRF Amplifiers
RF Amp Single LNA 2.5GHz 5.25V 8-Pin HWSON EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| BGU8052X | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 2500 | |
| 18@1900MHz | |
| 36@1900MHz | |
| 23(Typ)@1900MHz | |
| 14.5(Typ)@1900MHz | |
| 23(Typ)@1900MHz | |
| 0.5@1900MHz | |
| 5.25 | |
| 3.3 | |
| 5 | |
| 60@5V | |
| Single | |
| 510 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.72 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | HWSON EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

