Top Searched
NXP SemiconductorsBGU8019XGPS Amplifiers
GPS Amp Single Low Noise 1.61GHz 3.1V 6-Pin XSON T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Chip | |
| 1 | |
| 1610 | |
| 20.5(Typ)@1850MHz | |
| 1.3@1850MHz | |
| 30(Typ)@1575MHz | |
| 22(Typ)@1575MHz | |
| 13(Typ)@1575MHz | |
| 1.5 | |
| 3 | |
| 3.1 | |
| 10(Typ)@2.85V | |
| Single | |
| 55 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36(Max) |
| Package Width | 0.7 |
| Package Length | 1.1 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | XSON |
| 6 |
This BGU8019X LNA manufactured from NXP Semiconductors will aid to give accurate readings.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

