NXP SemiconductorsBGU8004XGPS Amplifiers
GPS Amp Single Low Noise 1.61GHz 3.1V 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Chip | |
| 1 | |
| 1610 | |
| 19(Typ)@1850MHz | |
| 1@1850MHz | |
| 27(Typ)@1575MHz | |
| 15(Typ)@1575MHz | |
| 13(Typ)@1575MHz | |
| 1.5 | |
| 3 | |
| 3.1 | |
| 7.5(Typ)@2.85V | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.2 |
| Package Width | 0.44 |
| Package Length | 0.65 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

