Top Searched
NXP SemiconductorsBGU7224XRF Amplifiers
RF Amp Single LNA 2.5GHz 3.6V 6-Pin HXSON EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 2500 | |
| ±0.2 | |
| 15@2500MHz | |
| 22(Typ)@2500MHz | |
| 13(Typ)@2500MHz | |
| 13(Typ)@2500MHz | |
| 1@2500MHz | |
| 3.6 | |
| 3 | |
| 3.3 | |
| 13(Typ) | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | HXSON EP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

