NXP SemiconductorsBGU7051,118RF Amplifiers
RF Amp Single LNA 1.5GHz 3.6V 10-Pin HVSON EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 1500 | |
| 21@900MHz | |
| 16.5@900MHz | |
| 33@900MHz | |
| 26.5(Typ)@900MHz | |
| 24.5(Typ)@900MHz | |
| 18(Typ)@900MHz | |
| 0.65@900MHz | |
| 3.6 | |
| 3 | |
| 3.3 | |
| 80@3.3V | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | HVSON EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

