NXP SemiconductorsBGU7044,115RF Amplifiers
RF Amp Single LNA 1GHz 3.5V 6-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 1000 | |
| 0.2 | |
| 14@1000MHz | |
| 13@1000MHz | |
| 29@1000MHz | |
| 20(Typ)@1000MHz | |
| 12(Typ)@1000MHz | |
| 2.8@1000MHz | |
| 3.5 | |
| 3.1 | |
| 3.3 | |
| 38@3.3V | |
| Single | |
| 250 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 | |
| Lead Shape | Gull-wing |
You can boost an RF signal by applying this general purpose amplifier BGU7044,115 buffer amplifier from NXP Semiconductors. Its maximum power dissipation is 250 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

