NXP SemiconductorsBGU7041,115RF Amplifiers
RF Amp Single LNA 1GHz 3.5V 6-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 1000 | |
| 0.2 | |
| 10@1000MHz | |
| 12@1000MHz | |
| 29@1000MHz | |
| 21(Typ)@1000MHz | |
| 12(Typ)@1000MHz | |
| 3.8@1000MHz | |
| 3.5 | |
| 3.1 | |
| 3.3 | |
| 38(Typ)@3.3V | |
| Single | |
| 250 | |
| -10 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 | |
| Lead Shape | Gull-wing |
Using this general purpose amplifier BGU7041,115 buffer amplifier from NXP Semiconductors is needed to distinguish your signals from noise. Its maximum power dissipation is 250 mW. This RF amplifier chip has a temperature range of -10 °C to 70 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a single channel per chip. This device uses a single power supply.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

