NXP SemiconductorsBGU7031,115RF Amplifiers
RF Amp Single LNA 1GHz 5.25V 6-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 1000 | |
| 10@1000MHz | |
| 14@1000MHz | |
| 24@1000MHz | |
| 18(Typ)@1000MHz | |
| 12(Typ)@1000MHz | |
| 4.5@1000MHz | |
| 5.25 | |
| 4.75 | |
| 5 | |
| 43(Typ)@5V | |
| Single | |
| 250 | |
| -10 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 | |
| Lead Shape | Gull-wing |
This general purpose amplifier BGU7031,115 buffer amplifier, developed by NXP Semiconductors, will adjust an RF signal to meet your project's specifications. Its maximum power dissipation is 250 mW. This RF amplifier chip has a minimum operating temperature of -10 °C and a maximum of 70 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

