Top Searched
NXP SemiconductorsBGU7005,115GPS Amplifiers
GPS Amp Single Low Noise 1.85GHz 3.1V 6-Pin XSON T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Chip | |
| 1 | |
| 1850 | |
| 20@1850MHz | |
| 1.3@1850MHz | |
| 23(Typ)@1575MHz | |
| 10(Typ)@1575MHz | |
| 20(Typ)@1575MHz | |
| 1.5 | |
| 1.8 | |
| 3.1 | |
| 14.4@1.8V | |
| Single | |
| 55 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.46(Max) |
| Package Width | 1 |
| Package Length | 1.45 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | XSON |
| 6 |
GPS is a modern day necessity, spice it up by using this BGU7005,115 LNA manufactured from NXP Semiconductors. Its maximum power dissipation is 55 mW. This GPS amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

