NXP SemiconductorsBGU7004,115GPS Amplifiers
GPS Amp Single Low Noise 1.61GHz 2.85V 6-Pin XSON T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Low Noise Amplifier | |
| Chip | |
| 1 | |
| 1610 | |
| 21@1610MHz | |
| 1.3@1610MHz | |
| 23(Typ)@1610MHz | |
| 10(Typ)@1610MHz | |
| 20(Typ)@1610MHz | |
| 1.5 | |
| 2.85 | |
| 14.4@1.8V | |
| Single | |
| 55 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.46(Max) mm |
| Package Width | 1 mm |
| Package Length | 1.45 mm |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | XSON |
| 6 |
Implement this BGU7004,115 LNA manufactured from NXP Semiconductors for a stronger GPS. Its maximum power dissipation is 55 mW. This GPS amplifier has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a single channel per chip. This device uses a single power supply.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

