NXP SemiconductorsBGU6009/N2XGPS Amplifiers
GPS Amp Single Low Noise 1.61GHz 3.1V 6-Pin XSON T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Chip | |
| 1 | |
| 1610 | |
| 17.5(Typ) | |
| 0.95 | |
| 25(Typ) | |
| 13(Typ) | |
| 11(Typ) | |
| 1.5 | |
| 1.8 | |
| 3.1 | |
| 5.5(Typ)@2.85MHz | |
| Single | |
| 55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.46(Max) mm |
| Package Width | 0.9 mm |
| Package Length | 1.1 mm |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | XSON |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

