Infineon Technologies AGBGT24MR2E6327XUMA1RF Transceivers
RF Receiver 3.3V 32-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Receiver | |
| >=2500 | |
| 24250 | |
| 24000 to 24250 | |
| 3.135V | |
| 3.3V | |
| 3.465V | |
| 500 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 4.5 mm |
| Package Length | 5.5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
