Infineon Technologies AGBGSX44MA12E6327XTSA1RF Switches
RF Switch 4P4T 100MHz to 3.8GHz 25dB 12-Pin ATSLP EP T/R
| Compliant | |
| 5A991g. | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4P4T | |
| Single 4P4T | |
| 1 | |
| 0.004 | |
| 100 to 3800 | |
| 3800 | |
| 25 | |
| 1.3 | |
| GaAs | |
| 1.65 | |
| 1.8 | |
| 1.95 | |
| 0.08 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 12 |
| Supplier Package | ATSLP EP |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

