Infineon Technologies AGBGSX24M2U16E6327XTSA1RF Switches
RF Switch DP4T 400MHz to 7.125GHz 21dB T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DP4T | |
| Single DP4T | |
| 1 | |
| 0.002 | |
| 400 to 7125 | |
| 7125 | |
| 21 | |
| 2.35 | |
| GaAs | |
| -40 | |
| 85 | |
| Tape and Reel |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

