Infineon Technologies AGBGSX22G5A10E6327XTSA1RF Switches
RF Switch DPDT 100MHz to 6GHz 29dB 10-Pin ATSLP T/R
| Compliant | |
| 5A991g. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| Single DPDT | |
| 1 | |
| 100 to 6000 | |
| 6000 | |
| 29 | |
| 1.5 | |
| CMOS | |
| 1.65 | |
| 3.4 | |
| 0.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.1 mm |
| Package Length | 1.5 mm |
| PCB changed | 10 |
| Supplier Package | ATSLP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

