Reduced Price
Infineon Technologies AGBGSX210MA18E6327XTSA1RF Switches
RF Switch DP10T 100MHz to 3.8GHz 16dB 18-Pin ATSLP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| DP10T | |
| Dual SP5T | |
| 2 | |
| 0.003 | |
| 100 to 3800 | |
| 3800 | |
| 16 | |
| 1.45 | |
| 2.5 | |
| 3 | |
| 3.4 | |
| 0.09 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.63(Max) mm |
| Package Width | 2 mm |
| Package Length | 2.4 mm |
| PCB changed | 18 |
| Supplier Package | ATSLP EP |
| 18 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

