Infineon Technologies AGBGSA14GN10E6327XTSA1RF Switches
RF Switch SP4T 100MHz to 5GHz 17dB 10-Pin TSNP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| SP4T | |
| Single SP4T | |
| 1 | |
| 0.007 | |
| 100 to 5000 | |
| 5000 | |
| 17 | |
| 0.59 | |
| 1.8 | |
| 2.85 | |
| 3.6 | |
| 1.2 to 2.85 | |
| 0.08 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38(Max) mm |
| Package Width | 1.1 mm |
| Package Length | 1.5 mm |
| PCB changed | 10 |
| Supplier Package | TSNP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

