Reduced Price
Infineon Technologies AGBGSA143ML10E6327XTSA1RF Switches
RF Switch SP4T 400MHz to 6GHz 10dB 10-Pin TSLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SP4T | |
| Single SP4T | |
| 1 | |
| 0.007 | |
| 400 to 6000 | |
| 6000 | |
| 10 | |
| 3.2 | |
| CMOS/TTL | |
| 1.65 | |
| 1.8 | |
| 1.95 | |
| 0.2 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| PCB changed | 10 |
| Supplier Package | TSLP |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

