NXP SemiconductorsBGS8324ZRF Amplifiers
RF Amp Single LNA 2.5GHz 5.25V 12-Pin HX2QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 2500 | |
| ±0.5(Max) | |
| 16 | |
| 16(Typ) | |
| 15(Typ) | |
| 2 | |
| 5.25 | |
| 2.7 | |
| 3.3 | |
| 12@3.3V | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | HX2QFN EP |
| 12 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

