Infineon Technologies AGBGS12P2L6E6327XTSA1RF Switches
RF Switch SPDT 50MHz to 6GHz 6-Pin TSLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Single SPDT | |
| 1 | |
| 50 to 6000 | |
| 6000 | |
| 0.74 | |
| CMOS | |
| 1.65 | |
| 1.8 | |
| 3.4 | |
| 0.065 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.27(Max) mm |
| Package Width | 0.7 mm |
| Package Length | 1.1 mm |
| PCB changed | 6 |
| Supplier Package | TSLP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

