| Active | |
| Module | |
| Bluetooth v5.4 (BLE) | |
| Class I/Class II/Class III | |
| 2 | |
| 2402 | |
| 2480 | |
| ISM | |
| 2.4GHz | |
| -106.2 | |
| EUSART/GPIO/I2C/SPI/UART/USART | |
| 1.8 | |
| 3 | |
| 3.8 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 2.15 |
| Package Width | 12.9 |
| Package Length | 15 |
| PCB changed | 44 |
| Supplier Package | SMD Module |
| 44 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

