Silicon LabsBGM240SA22VNA2RBluetooth

Bluetooth v5.3 (BLE) SMART SOC Class I/Class II/Class III IoT 2Mbps 3V 52-Pin QFN T/R

BGM240S Bluetooth Modules

BGM240 is a family of certified 2.4 GHz wireless modules optimized for battery-powered IoT devices. Based on the EFR32BG24 SoCs, the modules support Bluetooth Low Energy and Bluetooth mesh, delivering exceptional RF performance, energy efficiency and industry-leading security with Secure Vault® technology. The BGM240 modules provide global regulatory certifications and support advanced development and debugging tools that simplify development and speeds time to market.



Key Features and Benefits:

  • Low Power Wireless System-on-Chip
  • •  78 MHz ARM Cortex®-M33
  • •  1536 kB Flash program memory
  • •  256 kB RAM data memory
  • •  2.4 GHz radio operation

  • Radio Performance
  • •  BGM240S
  • •  -105.1 dBm @ 125 kbps GFSK
  • •  -94.3 dBm @ 2 Mbps GFSK
  • •  10 dBm output power

  • Low System Energy Consumption
  • •  1.3 μA EM2 DeepSleep current
  • •  33.4 μA/MHz in Active Mode (EM0)
  • •  BGM240S
  • •  5.1 mA RX current (1 Mbps GFSK)
  • •  4.6 mA TX current @ 0 dBm

  • Wide Selection of MCU Peripherals
  • •  16-bit Analog to Digital Converter (ADC)
  • •  8 Channel DMA Controller
  • •  16 Channel Peripheral Reflex System (PRS)
  • •  3 × 16-bit Timer/Counter with 3 Compare/Capture/PWM channels
  • •  2 × 32-bit Timer/Counter with 3 Compare/Capture/PWM channels
  • •  32-bit Real Time Counter
  • •  24-bit Low Energy Timer for waveform generation
  • •  1 × Watchdog Timer
  • •  1 × Universal Synchronous/Asynchronous Receiver/Transmitter (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S)
  • •  2 × Enhanced Universal Asynchronous Receiver/Transmitter (EUART) supporting UART/SPI/DALI/IrDA
  • •  2 × I2C interface with SMBus support
  • •  Low-frequency RC Oscillator with precision mode to replace 32 kHz sleep crystal (LFRCO)
  • •  Keypad scanner supporting up to 6 x 8 matrix (KEYSCAN)
  • •  2 (G)FSK with fully configurable shaping

  • Supported Modulation Format
  • •  2 (G)FSK with fully configurable shaping

  • Protocol Support
  • •  Bluetooth Low Energy 5.4
  • •  Bluetooth mesh

  • Wide Operation Range
  • •  1.8 V to 3.8 V (BGM240P)
  • •  1.8 V to 3.8 V (BGM240S)
  • •  -40 °C to 105 °C

  • Regulatory Certifications
  • •  CE (EU)
  • •  UKCA (UK)
  • •  FCC (USA)
  • •  ISED (Canada)
  • •  MIC (Japan)
  • •  KC (South Korea)

  • Dimensions
  • •  12.9 mm x 15.0 mm x 2.2 mm (BGM240P)
  • •  7 mm x 7mm x 1.18 mm (BGM240S)

  • BGM240 Security Features
  • •  Hardware Cryptographic Acceleration for AES128/192/256, ChaCha20-Poly1305, SHA-1, SHA-2/256/384/512, ECDSA+ECDH(P-192, P-256, P-384, P-521), Ed25519 and Curve25519, J-PAKE, PBKDF2
  • •  True Random Number Generator (TRNG)
  • •  ARM® TrustZone®
  • •  Secure Boot (Root of Trust Secure Loader)
  • •  Secure Debug Unlock
  • •  DPA Countermeasures
  • •  Secure Key Management with PUF
  • •  Anti-Tamper
  • •  Secure Attestation


Related Article

Addressing cybersecurity issues in IoT applications

Related Products

XGM240-RB4317A
XGM240-RB4337A
XGM240-RB4316A
XGM240-RB4318A
BGM240SB22VNA2R
BGM240SB22VNA2
BGM240SA22VNA2

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $10.206
    1. 2500+$10.206
    2. 5000+$10.104
    3. 10000+$10.003
    4. 15000+$9.903
    5. 20000+$9.804
    6. 25000+$9.706
    7. 30000+$8.335
    8. 50000+$8.252
    9. 100000+$8.251

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.