Silicon LabsBGM240PA32VNN3Bluetooth
Bluetooth v5.3 (BLE) SMART SOC Class I/Class II/Class III IoT 2Mbps 3V 36-Pin SMD Module Cut Tape
| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.3 (BLE) | |
| Microcontroller | |
| Class I/Class II/Class III | |
| 2 | |
| 2402 | |
| 2480 | |
| ISM | |
| 2.4GHz | |
| -106.5 | |
| EUSART/GPIO/I2C/SPI/UART/USART | |
| 1.8 | |
| 3 | |
| 3.8 | |
| 0.2 | |
| On-Board/External | |
| -40 | |
| 105 | |
| Cut Tape | |
| IoT | |
| Mounting | Surface Mount |
| Package Height | 2.15 mm |
| Package Width | 12.9 mm |
| Package Length | 15 mm |
| PCB changed | 36 |
| Supplier Package | SMD Module |
| 36 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

