| Compliant | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.1 (BLE) | |
| 2 | |
| -104.5 | |
| ADC/GPIO/I2C/USART | |
| 1.8 | |
| 3 | |
| 3.8 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.15 mm |
| Package Width | 12.9 mm |
| Package Length | 15 mm |
| PCB changed | 31 |
| Supplier Package | SMD Module |
| 31 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

