Silicon LabsBGM13S32F512GN-V3RBluetooth
Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 51-Pin SMD Module
| 5A992C | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.0 (BLE) | |
| Microcontroller | |
| 2 | |
| 2400 | |
| 2483.5 | |
| -102.1 | |
| GPIO/I2C/I2S/SPI/UART | |
| 1.8 | |
| 3.8 | |
| -40 | |
| 85 | |
| IoT | |
| Mounting | Surface Mount |
| Package Height | 1.3 mm |
| Package Width | 6.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 51 |
| Supplier Package | SMD Module |
| 51 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

