Silicon LabsBGM13S32F512GN-V2RBluetooth
EFR32BG13 Bluetooth 5.0 SiP Module, 512kB Flash, +18dbm, External Antenna
| Compliant | |
| 5A992C | |
| Obsolete | |
| 8525.60.10.50 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.0 (BLE) | |
| 2 | |
| 2400 | |
| 2483.5 | |
| -102.1 | |
| GPIO/I2C/UART | |
| 1.8 | |
| 3.6 | |
| External | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.3 mm |
| Package Width | 6.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 51 |
| Supplier Package | SMD |
| 51 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

