10-25% Off
Silicon LabsBGM13P22F512GE-V2RBluetooth
Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 31-Pin T/R
| Compliant | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.0 (BLE) | |
| Microprocessor | |
| 2 | |
| 2400 | |
| 2483.5 | |
| -103.2 | |
| GPIO/I2C/SPI/UART | |
| 1.8 | |
| 3.3 | |
| 3.8 | |
| External | |
| -40 | |
| 85 | |
| Tape and Reel | |
| IoT | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 12.9 mm |
| Package Length | 15 mm |
| PCB changed | 31 |
| 31 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

