Silicon LabsBGM121A256V1Bluetooth
Bluetooth v4.2 (BLE) SMART SOC IoT 1Mbps 3.3V 56-Pin Tray
| Supplier Unconfirmed | |
| 5A992c. | |
| Obsolete | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v4.2 (BLE) | |
| Microprocessor | |
| 1 | |
| 2400 | |
| 2483.5 | |
| -90 | |
| GPIO/I2C/SPI/UART/USART | |
| 1.85 | |
| 3.3 | |
| 3.8 | |
| On Board | |
| -40 | |
| 85 | |
| Tray | |
| IoT | |
| Mounting | Surface Mount |
| Package Height | 1.3 |
| Package Width | 6.5 |
| Package Length | 6.5 |
| PCB changed | 56 |
| 56 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

